Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Optocoupler relay
526075
Screw terminal
1.9 V DC
30 V DC
1.9 - 30 V DC
16 mA
5 V DC
48 V DC
48 V DC
0.2 A
-20 °C
+60 °C
6.2 mm
91 mm
70 mm
Yes
1 pc(s)
yes
Datasheet 3533318 Murrelektronik Optocoupler relay 526075 Switching voltage (max.): 48 V DC 1 pc(s)
User & Safety Instructions 3533318 Murrelektronik Optocoupler relay 526075 Switching voltage (max.): 48 V DC 1 pc(s)