
Number
Total (€ 52.09 / piece)
€ 52.09
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Mounting type: Snap-on rail
- Housing: Plastic black, flame retardant
- LED display: LED (yellow)
- Test insulation voltage: 2.75 kV
- residual voltage (output switched): Max. 0.12 V DC
- residual current (output not switched): Max. 25 µA
- Switching frequency: Max. 1/0.1 Hz (ohm./ind.)
- Switching current per output: 1 mA...10 A
- Switching time ON/OFF: 2/5 ms (10 A load)
- Voltage range FROM: 0...5 V DC
- Packaging type
Piece
- Product type
Optocoupler relay
- Type
6652520
- Connection
Spring-loaded terminal
- Control voltage (min.)
10 V DC
- Control voltage (max.)
53 V DC
- Control voltage range
10 - 53 V DC
- Control current (max.)
10 mA
- Switching voltage (min.)
5 V DC
- Switching voltage (max.)
48 V DC
- Current load (max.)
10 A
- Output voltage (min.)
5 V
- Output voltage (max.)
48 V DC
- Max. output current
10 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
6.2 mm
- Height
78 mm
- Depth
70 mm
- RoHS-compliant
Yes
- Permanent current (max.)
10 A
- Content
1 pc(s)
- Nominal control voltage
53 V DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2310217 Murrelektronik Optocoupler relay 6652520 10 A Switching voltage (max.): 48 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2310217 Murrelektronik Optocoupler relay 6652520 10 A Switching voltage (max.): 48 V DC 1 pc(s)







