
Number
Music Man BT-X60 Bluetooth speaker
Highlights & Details
- Waterproof, floating speakerBluetooth V5.0Hands-free function with integrated microphoneLED light in white, red, green and blueMono speaker with 8WOperating time of up to 8 h.
Technical specifications
- Product type
Bluetooth speaker
- Output rating
8 W
- Mobile speaker features
Handsfree
Outdoor
spray-proof
Dust-proof
portable
watertight
- Bluetooth
5.0
- Transfer type
Bluetooth®
Wireless
- Dim
(Ø x H) 135 mm x 150 mm
10 m
- Factory colour
Blue-white
- Max. battery life
8 h
- Power supply (LOV)
rechargeable
via DC in
- Power supply
Li-ion rechargeable battery (built-in)
USB (cable included)
PSU (optional)
- Weight
730 g
- Width
135 mm
- Height
150 mm
- Depth
135 mm
- (Ø)
135 mm
- Wireless charging
No
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Hub
Not required
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2612423 Music Man BT-X60 Bluetooth speaker Handsfree, Outdoor, spray-proof, Dust-proof, portable, watertight Blue-white
User & Safety Instructions 2612423 Music Man BT-X60 Bluetooth speaker Handsfree, Outdoor, spray-proof, Dust-proof, portable, watertight Blue-white
User & Safety Instructions 2612423 Music Man BT-X60 Bluetooth speaker Handsfree, Outdoor, spray-proof, Dust-proof, portable, watertight Blue-white
User & Safety Instructions 2612423 Music Man BT-X60 Bluetooth speaker Handsfree, Outdoor, spray-proof, Dust-proof, portable, watertight Blue-white
User & Safety Instructions 2612423 Music Man BT-X60 Bluetooth speaker Handsfree, Outdoor, spray-proof, Dust-proof, portable, watertight Blue-white
User & Safety Instructions 2612423 Music Man BT-X60 Bluetooth speaker Handsfree, Outdoor, spray-proof, Dust-proof, portable, watertight Blue-white
User & Safety Instructions 2612423 Music Man BT-X60 Bluetooth speaker Handsfree, Outdoor, spray-proof, Dust-proof, portable, watertight Blue-white
User & Safety Instructions 2612423 Music Man BT-X60 Bluetooth speaker Handsfree, Outdoor, spray-proof, Dust-proof, portable, watertight Blue-white
User & Safety Instructions 2612423 Music Man BT-X60 Bluetooth speaker Handsfree, Outdoor, spray-proof, Dust-proof, portable, watertight Blue-white
Information
Information 2612423 Music Man BT-X60 Bluetooth speaker Handsfree, Outdoor, spray-proof, Dust-proof, portable, watertight Blue-white
Information 2612423 Music Man BT-X60 Bluetooth speaker Handsfree, Outdoor, spray-proof, Dust-proof, portable, watertight Blue-white
Information 2612423 Music Man BT-X60 Bluetooth speaker Handsfree, Outdoor, spray-proof, Dust-proof, portable, watertight Blue-white
Information 2612423 Music Man BT-X60 Bluetooth speaker Handsfree, Outdoor, spray-proof, Dust-proof, portable, watertight Blue-white
Information 2612423 Music Man BT-X60 Bluetooth speaker Handsfree, Outdoor, spray-proof, Dust-proof, portable, watertight Blue-white
Information 2612423 Music Man BT-X60 Bluetooth speaker Handsfree, Outdoor, spray-proof, Dust-proof, portable, watertight Blue-white
Information 2612423 Music Man BT-X60 Bluetooth speaker Handsfree, Outdoor, spray-proof, Dust-proof, portable, watertight Blue-white
Warranty Terms
Warranty Terms 2612423 Music Man BT-X60 Bluetooth speaker Handsfree, Outdoor, spray-proof, Dust-proof, portable, watertight Blue-white
Description
This text is machine translated.
Features
- Water-protected according to IP67Bluetooth V5.0Hands-free operationTransmission range up to 10 mBT TRANSMISSION PROTOCOL A2DP, HSP, HFP, AVRCPLED light (WRGB)8 W Loud speakerImpedance: 4 Ω2000 mAh Li-Ion rechargeable battery 3.7 VPower supply 5 V DC / USB-C charging socketOperating time up to 8 hoursCharging time 2-3 hoursMaterial ABS, PC, silicone
Scope of delivery
- MusicMan® BT-X60, USB-C charging cable, instructions for use














