
Number
Minimum order quantity: 15
Total (€ 6.29 / piece)
€ 6.71
-6 %
€ 94.35
plus VAT.
14-day return policy included
Highlights & Details
MX150L/MX250L
- MX150L 6 Circuit Plug for 18-22 AWG Wire
- This text is machine translated.
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Power connector
- Connector type
Plug
- Test current
18 A
- Total no. of pins
6
- Manufacturer part #
194190012
- Content
1 pc(s)
- Number of pins
6
- RoHS-compliant
Yes
IP67
- Type
Molex MOL Industrial Solution
- Seal
Lock for counterpart
- Engineering Part No
19419-0012
- Engineering Series Name
MX150L Assy
- Engineering Series No
19419
Documents & Downloads
Datasheet
Datasheet 2447721 MX150L/MX250L 194190012 Molex MOL Industrial Solution Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2447721 MX150L/MX250L 194190012 Molex MOL Industrial Solution Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 2447721 MX150L/MX250L 194190012 Molex MOL Industrial Solution Molex Content: 1 pc(s)
Description
MX150L 6 Circuit Plug for 18-22 AWG Wire



