
Number
Minimum order quantity: 10
Tape on Full reel
Piece(s) (Content: )
Piece(s) (Content: )
Total (€ 0.08 / piece)
€ 0.80
plus VAT.
14-day return policy included
Highlights & Details
MX150L/MX250L
- MX150L female terminal for 18-22 AWG wire, tin-plated, metal strip carrier
- This text is machine translated.
Our service for you
Technical specifications
- Please review the product datasheet for further information.
- Packaging type
Tape on Full reel
- Product type
Crimp contact
- Connector type
Socket
22 - 18
- Connection
Crimp
Press-in
- Manufacturer part #
194200002
- Content
1 pc(s)
- Contact material
Tin plated
- RoHS-compliant
Yes
- Type
MOL Industrial Solution
Documents & Downloads
Datasheet
Datasheet 2901041 MX150L/MX250L 194200002 MOL Industrial Solution Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2901041 MX150L/MX250L 194200002 MOL Industrial Solution Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 2901041 MX150L/MX250L 194200002 MOL Industrial Solution Molex Content: 1 pc(s)
Description
MX150L Female Terminal for 18-22 AWG Wire, Tin Plated, Metal Strip Carrier




