
Number
Highlights & Details
MX150L/MX250L
- 5.84mm Pitch MX150L Vertical PCB Header, Dual Row, Low Profile, 6 Circuits
- This text is machine translated.
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tray
- Product type
Power connector
- Mounting type
PCB mount
- Connection
Soldering
- Rated voltage
600 V
- Test current
18 A
- Total no. of pins
6
- Manufacturer part #
194280012
- Content
1 pc(s)
- Contact material
Tin plated
- Number of pins
6
- RoHS-compliant
Yes
IP67
- Features
Short type
- Type
Molex MOL Industrial Solution
- Seal
Lock for counterpart
- Engineering Part No
194280012
- Engineering Series Name
MX150L PCB VERT HDR
- Engineering Series No
19428
Documents & Downloads
Datasheet
Datasheet 2447727 MX150L/MX250L 194280012 Molex MOL Industrial Solution Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2447727 MX150L/MX250L 194280012 Molex MOL Industrial Solution Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 2447727 MX150L/MX250L 194280012 Molex MOL Industrial Solution Molex Content: 1 pc(s)




