
Number
Highlights & Details
MX150L/MX250L
- MX150L 12 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black
- This text is machine translated.
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Power connector
- Connector type
Socket
- Test current
18 A
- Total no. of pins
12
- Manufacturer part #
194180026
- Factory colour
Black
- Content
1 pc(s)
- Number of pins
12
- RoHS-compliant
Yes
IP67
- Type
Molex MOL Industrial Solution
- Seal
Lock for counterpart
- Engineering Part No
19418-0026
- Engineering Series Name
MX150L Recept Assy
- Engineering Series No
19418
Documents & Downloads
Datasheet
Datasheet 2447715 MX150L/MX250L 194180026 Molex MOL Industrial Solution Black Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2447715 MX150L/MX250L 194180026 Molex MOL Industrial Solution Black Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 2447715 MX150L/MX250L 194180026 Molex MOL Industrial Solution Black Molex Content: 1 pc(s)





