
Number
Highlights & Details
My Wall H 18-3 L TV wall mount
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 66,0 cm (26") - 152,4 cm (60")
- Load capacity (max.) 40 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
66,0 cm (26")
68,6 cm (27")
Show more
- Suitable for
66,0 cm (26") - 152,4 cm (60")
- Holder type
Tiltable
Swivelling
- Max. load capacity
40 kg
No
100 x 100 mm
100 x 200 mm
150 x 100 mm
200 x 100 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
Show more
- Rotation
10°
- Tilt range (bottom)
-15°
- Tilt range (top)
+15°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
7.2 cm
- Distance to wall (max.)
60.5 cm
- Width
22.3 cm
- Height
43.5 cm
- Depth
6.2 cm
- Factory colour
Black
- Material (details)
Metal
- Weight
5100 g
- Dim
(W x H x D) 22.3 x 43.5 x 6.2 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1537642 My Wall H 18-3 L TV wall mount 66,0 cm (26") - 152,4 cm (60") Tiltable, Swivelling
User & Safety Instructions 1537642 My Wall H 18-3 L TV wall mount 66,0 cm (26") - 152,4 cm (60") Tiltable, Swivelling
User & Safety Instructions 1537642 My Wall H 18-3 L TV wall mount 66,0 cm (26") - 152,4 cm (60") Tiltable, Swivelling
Warranty Terms
Warranty Terms 1537642 My Wall H 18-3 L TV wall mount 66,0 cm (26") - 152,4 cm (60") Tiltable, Swivelling
Description
This text is machine translated.
Features
- Horizontal adaptable: +/-5°
Scope of delivery
- Mount
- Screw set
- Installation manual.









