
Number
Highlights & Details
My Wall H 20 L TV wall mount
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 50,8 cm (20")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
25,4 cm (10")
27,9 cm (11")
30,5 cm (12")
33,0 cm (13")
35,6 cm (14")
38,1 cm (15")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
Show more
- Suitable for
25,4 cm (10") - 50,8 cm (20")
- Holder type
Tiltable
Swivelling
- Features
For CRT TVs
- Max. load capacity
35 kg
No
- Rotation
0°
- Tilt range (bottom)
-10°
- Tilt range (top)
+10°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
0 cm
- Distance to wall (max.)
65 cm
- Width
319 mm
- Depth
280 mm
- Factory colour
Silver
- Material (details)
Steel
- Weight
3000 g
- Dim
(W x D) 319 mm x 280 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1537646 My Wall H 20 L TV wall mount 25,4 cm (10") - 50,8 cm (20") Tiltable, Swivelling For CRT TVs
User & Safety Instructions 1537646 My Wall H 20 L TV wall mount 25,4 cm (10") - 50,8 cm (20") Tiltable, Swivelling For CRT TVs
User & Safety Instructions 1537646 My Wall H 20 L TV wall mount 25,4 cm (10") - 50,8 cm (20") Tiltable, Swivelling For CRT TVs
Warranty Terms
Warranty Terms 1537646 My Wall H 20 L TV wall mount 25,4 cm (10") - 50,8 cm (20") Tiltable, Swivelling For CRT TVs
Description
This text is machine translated.
Features
- Double-articulated arm: side rotation 180°
- Stand space 370x300 mm
- GS certified
Scope of delivery
- Mount
- Screw set
- Installation manual.



