
Number
Highlights & Details
My Wall H 25-1 L TV wall mount
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
134,6 cm (53")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Tiltable
Swivelling
- Max. load capacity
50 kg
No
100 x 100 mm
100 x 200 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
Show more
- Rotation
6°
- Tilt range (bottom)
-20°
- Tilt range (top)
+10°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
6 cm
- Distance to wall (max.)
47.3 cm
- Width
4.8 cm
- Height
43 cm
- Depth
10 cm
- Factory colour
Black
- Material (details)
Metal
- Weight
4300 g
- Dim
(W x H x D) 4.8 x 43 x 10 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1537636 My Wall H 25-1 L TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable, Swivelling
User & Safety Instructions 1537636 My Wall H 25-1 L TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable, Swivelling
User & Safety Instructions 1537636 My Wall H 25-1 L TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable, Swivelling
Warranty Terms
Warranty Terms 1537636 My Wall H 25-1 L TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable, Swivelling
Description
This text is machine translated.
Features
- Double-articulated arm: side rotation 180°
- Screen horizontal adaptable: +/- 3°,
- With cable management,
Scope of delivery
- Mount
- Screw set
- Installation manual.








