
Number
Total (€ 109.24 / piece)
€ 109.24
plus VAT.
Only 4 Piece(s) available
Highlights & Details
My Wall H 27-1 XL TV wall mount
- Holder type: Retractable, Rotatable, Tiltable, Swivelling, Swivelling
- Supports VESA standards up to
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Holder type
Retractable
Rotatable
Tiltable
Swivelling
Swivelling
- Max. load capacity
50 kg
No
100 x 100 mm
100 x 200 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
Show more
- Rotation
5°
- Tilt range (bottom)
-5°
- Tilt range (top)
10°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
80 mm
- Distance to wall (max.)
1010 mm
- Factory colour
Black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2265874 My Wall H 27-1 XL TV wall mount Retractable, Rotatable, Tiltable, Swivelling, Swivelling
Description
The special series H 27 XL has an impressive wall distance of up to 1010 mm.
Wherever you are, you always have the best cinema experience, even on large and heavy screens.
Due to the large distance from the wall, you have the option of mounting the wall bracket at any point on the wall.
Therefore, monitors with a total width of up to 200 cm can be rotated by +/- 90°, i.e. right-angled for attachment.
Thus you always have the optimum viewing angle even with problematic mounting.
This text is machine translated.
Wherever you are, you always have the best cinema experience, even on large and heavy screens.
Due to the large distance from the wall, you have the option of mounting the wall bracket at any point on the wall.
Therefore, monitors with a total width of up to 200 cm can be rotated by +/- 90°, i.e. right-angled for attachment.
Thus you always have the optimum viewing angle even with problematic mounting.
This text is machine translated.
Features
- For TV up to 2000 mm width,
- Inclination: + 10° / - 5°,
- laterally rotatable 180°,
- Screen can be adjusted horizontally: + / - 5°
- With cable management
Scope of delivery
- Fasteners
- Installation instructions














