
Number
Highlights & Details
My Wall H 9-1 SL TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 33,0 cm (13") - 76,2 cm (30")
- Load capacity (max.) 20 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
Show more
- Suitable for
33,0 cm (13") - 76,2 cm (30")
- Holder type
Rigid
- Max. load capacity
20 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
0°
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Distance to wall (min.)
1.8 cm
- Distance to wall (max.)
1.8 cm
- Width
9.7 cm
- Height
5 cm
- Depth
23 cm
- Factory colour
Black
- Material (details)
Metal
- Weight
478 g
- Dim
(W x H x D) 9.7 x 5 x 23 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1537628 My Wall H 9-1 SL TV wall mount 33,0 cm (13") - 76,2 cm (30") Rigid
User & Safety Instructions 1537628 My Wall H 9-1 SL TV wall mount 33,0 cm (13") - 76,2 cm (30") Rigid
User & Safety Instructions 1537628 My Wall H 9-1 SL TV wall mount 33,0 cm (13") - 76,2 cm (30") Rigid
Warranty Terms
Warranty Terms 1537628 My Wall H 9-1 SL TV wall mount 33,0 cm (13") - 76,2 cm (30") Rigid
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation manual.









