
Number
Highlights & Details
My Wall H19-2L TV wall mount
- Holder type: Tiltable, Swivelling, Swivelling, Retractable
- Supports VESA standards up to
- Suitable for displays sized (range): 66,0 cm (26") - 119,4 cm (47")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
66,0 cm (26")
68,6 cm (27")
Show more
- Suitable for
66,0 cm (26") - 119,4 cm (47")
- Holder type
Tiltable
Swivelling
Swivelling
Retractable
- Features
Variable distance from wall
- Max. load capacity
50 kg
No
100 x 100 mm
100 x 200 mm
100 x 75 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
Show more
- Tilt range (bottom)
3°
- Tilt range (top)
10°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
52 mm
- Distance to wall (max.)
500 mm
- Width
50 cm
- Height
40 cm
- Depth
40 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
4.5 kg
- Dim
(W x H x D) 50 x 40 x 40 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1891201 My Wall H19-2L TV wall mount 66,0 cm (26") - 119,4 cm (47") Tiltable, Swivelling, Swivelling, Retractable Variable dista
Warranty Terms
Warranty Terms 1891201 My Wall H19-2L TV wall mount 66,0 cm (26") - 119,4 cm (47") Tiltable, Swivelling, Swivelling, Retractable Variable dista
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation instructions











