
Number
Highlights & Details
My Wall H26-1AL TV wall mount
- Holder type: Tiltable, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 35 kg
Technical specifications
- Tilt:+ 3° ~ - 15°
- Side rotation: 180°
- Screen can be adjusted horizontally: + / - 3°
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
95,3 cm (37,5")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Tiltable
Height-adjustable
- Features
Variable distance from wall
- Max. load capacity
35 kg
No
400 x 400 mm
- Tilt range (bottom)
-15°
- Tilt range (top)
3°
- Distance to wall (min.)
63 mm
- Distance to wall (max.)
358 mm
- Factory colour
Black
Documents & Downloads
Datasheet
Datasheet 3065411 My Wall H26-1AL TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable, Height-adjustable Variable distance from wall
User & Safety Instructions
User & Safety Instructions 3065411 My Wall H26-1AL TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable, Height-adjustable Variable distance from wall
Description
This text is machine translated.
Features
- For screens 81 cm to 140 cm (32 in. To 55 in.)
- Load up to 35 kg
- Optimally adaptable
- Variable distance from wall
- 2-level height adjustment
- Cable management
Scope of delivery
- Inc. mounting materials
- Installation instructions.








