
Number
Highlights & Details
My Wall H5-2SL TV wall mount
- Holder type: Retractable, Rotatable, Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 33,3 cm (13,1") - 76,2 cm (30")
- Load capacity (max.) 20 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
33 cm (13")
33,3 cm (13,1")
33,8 cm (13,3")
34 cm (13,4")
34,3 cm (13,5")
35 cm (13,8")
35,3 cm (13,9")
35,6 cm (14")
35,8 cm (14,1")
36,1 cm (14,2")
Show more
- Suitable for
33,3 cm (13,1") - 76,2 cm (30")
- Holder type
Retractable
Rotatable
Tiltable
Swivelling
- Features
Built-in level
- Max. load capacity
20 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
20°
- Tilt range (top)
20°
- Distance to wall (min.)
65 mm
- Distance to wall (max.)
165 mm
- Factory colour
Black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2903065 My Wall H5-2SL TV wall mount 33,3 cm (13,1") - 76,2 cm (30") Retractable, Rotatable, Tiltable, Swivelling Built-in level

