
Number
Highlights & Details
My Wall H9-3SL TV wall mount
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 20 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,4 cm (10,4")
26,7 cm (10,5")
27,4 cm (10.8")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
30.0 cm (10,8")
Show more
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Holder type
Tiltable
Swivelling
- Max. load capacity
20 kg
No
100 x 100 mm
100 x 75 mm
50 x 50 mm
75 x 75 mm
- Tilt range (bottom)
15°
- Tilt range (top)
0°
- Swivel range (left)
20°
- Swivel range (right)
20°
- Distance to wall (min.)
90 mm
- Distance to wall (max.)
90 mm
- Width
10 cm
- Height
10 cm
- Depth
9 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
0.5
- Dim
(W x H x D) 10 x 10 x 9 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1891209 My Wall H9-3SL TV wall mount 25,4 cm (10") - 76,2 cm (30") Tiltable, Swivelling
Warranty Terms
Warranty Terms 1891209 My Wall H9-3SL TV wall mount 25,4 cm (10") - 76,2 cm (30") Tiltable, Swivelling
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation instructions











