
Number
Highlights & Details
My Wall H9-4L TV wall mount
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 30 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,4 cm (10,4")
26,7 cm (10,5")
27,4 cm (10.8")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
30.0 cm (10,8")
Show more
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Holder type
Tiltable
Swivelling
- Features
Variable distance from wall
- Max. load capacity
30 kg
No
100 x 100 mm
100 x 75 mm
50 x 50 mm
75 x 75 mm
- Tilt range (bottom)
20°
- Tilt range (top)
20°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
100 mm
- Distance to wall (max.)
330 mm
- Width
10 cm
- Height
16.2 cm
- Depth
33 cm
- Factory colour
Silver
- Material (details)
Steel
- Weight
1.1 kg
- Dim
(W x H x D) 10 x 16.2 x 33 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1969593 My Wall H9-4L TV wall mount 25,4 cm (10") - 76,2 cm (30") Tiltable, Swivelling Variable distance from wall
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation instructions












