
Number
Highlights & Details
My Wall HC1-1L TV wall mount
- Holder type: Rotatable, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 33,0 cm (13") - 81,3 cm (32")
- Load capacity (max.) 15 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
33,0 cm (13")
81,3 cm (32")
- Suitable for
33,0 cm (13") - 81,3 cm (32")
- Holder type
Rotatable
Tiltable
- Features
Built-in level
- Max. load capacity
15 kg
No
100 x 100 mm
75 x 75 mm
- Tilt range (bottom)
-45°
- Tilt range (top)
+55°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (max.)
80 mm
- Factory colour
Silver
Documents & Downloads
Datasheet
Datasheet 3314700 My Wall HC1-1L TV wall mount 33,0 cm (13") - 81,3 cm (32") Rotatable, Tiltable Built-in level
User & Safety Instructions
User & Safety Instructions 3314700 My Wall HC1-1L TV wall mount 33,0 cm (13") - 81,3 cm (32") Rotatable, Tiltable Built-in level
Warranty Terms
Warranty Terms 3314700 My Wall HC1-1L TV wall mount 33,0 cm (13") - 81,3 cm (32") Rotatable, Tiltable Built-in level
Description
This text is machine translated.














