
Number
Highlights & Details
My Wall HC2-3L TV wall mount
- Holder type: Rotatable, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 33 cm (13") - 109,2 cm (43")
- Load capacity (max.) 15 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
33 cm (13")
109,2 cm (43")
- Suitable for
33 cm (13") - 109,2 cm (43")
- Holder type
Rotatable
Tiltable
- Features
Built-in level
- Max. load capacity
15 kg
No
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
- Tilt range (bottom)
-42°
- Tilt range (top)
+45°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (max.)
386 mm
- Factory colour
Silver
Documents & Downloads
Datasheet
Datasheet 3314705 My Wall HC2-3L TV wall mount 33 cm (13") - 109,2 cm (43") Rotatable, Tiltable Built-in level
User & Safety Instructions
User & Safety Instructions 3314705 My Wall HC2-3L TV wall mount 33 cm (13") - 109,2 cm (43") Rotatable, Tiltable Built-in level
Warranty Terms
Warranty Terms 3314705 My Wall HC2-3L TV wall mount 33 cm (13") - 109,2 cm (43") Rotatable, Tiltable Built-in level
Description
This text is machine translated.




















