
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
3
4% = € 0.25
€ 5.62
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
Only 10 Piece(s) available
Highlights & Details
My Wall HEG3L TV wall mount
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 190,5 cm (75")
- Load capacity (max.) 45 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
190,5 cm (75")
- Suitable for
81,3 cm (32") - 190,5 cm (75")
- Features
Built-in level
- Max. load capacity
45 kg
No
50 x 50 mm
75 x 75 mm
100 x 100 mm
100 x 150 mm
150 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 200 mm
Show more
- Distance to wall (min.)
22 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729097 My Wall HEG3L TV wall mount 81,3 cm (32") - 190,5 cm (75") Built-in level
Warranty Terms
Warranty Terms 3729097 My Wall HEG3L TV wall mount 81,3 cm (32") - 190,5 cm (75") Built-in level
Description
This TV wall bracket convinces through the connection of ultra-flat design with only 2.2 cm wall distance, secure hold up to 45 kg thanks to safety screws and an open structure for optimum ventilation as well as quick access to all connections. The wall bracket for TV offers a stable and long-lasting solution, which is particularly suitable for larger TVs and can be comfortably adjusted using the integrated spirit level.
The TV mount creates a tidy and modern look as the TV screens almost flush against the wall and keeps it securely fastened at the same time. The open frame improves air flow and WAS can positively influence the life of many devices. Moreover, it enables you to easily access HDMI, power or network connections.
The TV bracket for the wall is suitable for screens with 32" - 75" (81 - 191 cm) and covers an extensive selection of VESA standards, starting with 50 x 50 up to 400 x 400. Thus the wall bracket for television is compatible with a large number of modern models from different manufacturers. The high load carrying capacity ensures that even large televisions can be worn without any problem. Thanks to safety screws, the screen sits reliably in place, even if it is mounted in more frequently visited areas or in higher positions.
The built-in spirit level makes installation much easier and ensures that the TV sits straight on first try. The open design makes the daily use of the device more comfortable and gives the entire entertainment area a professional and neat look.
This text is machine translated.
The TV mount creates a tidy and modern look as the TV screens almost flush against the wall and keeps it securely fastened at the same time. The open frame improves air flow and WAS can positively influence the life of many devices. Moreover, it enables you to easily access HDMI, power or network connections.
The TV bracket for the wall is suitable for screens with 32" - 75" (81 - 191 cm) and covers an extensive selection of VESA standards, starting with 50 x 50 up to 400 x 400. Thus the wall bracket for television is compatible with a large number of modern models from different manufacturers. The high load carrying capacity ensures that even large televisions can be worn without any problem. Thanks to safety screws, the screen sits reliably in place, even if it is mounted in more frequently visited areas or in higher positions.
The built-in spirit level makes installation much easier and ensures that the TV sits straight on first try. The open design makes the daily use of the device more comfortable and gives the entire entertainment area a professional and neat look.
This text is machine translated.
Scope of delivery
- Mount
- Installation manual
- Fasteners






