
Number
Highlights & Details
My Wall HEG4L TV wall mount
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 190,5 cm (75")
- Load capacity (max.) 45 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
190,5 cm (75")
- Suitable for
81,3 cm (32") - 190,5 cm (75")
- Holder type
Tiltable
- Features
Built-in level
- Max. load capacity
45 kg
No
50 x 50 mm
75 x 75 mm
100 x 100 mm
100 x 150 mm
150 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 200 mm
Show more
- Tilt range (bottom)
-8°
- Tilt range (top)
0°
- Distance to wall (min.)
22 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729098 My Wall HEG4L TV wall mount 81,3 cm (32") - 190,5 cm (75") Tiltable Built-in level
Warranty Terms
Warranty Terms 3729098 My Wall HEG4L TV wall mount 81,3 cm (32") - 190,5 cm (75") Tiltable Built-in level
Description
The tilting function allows the viewing angle to be flexibly adjusted, reduces WAS reflections and significantly improves the viewing comfort. The clear structure of the Ideal TV mount makes it suitable for a variety of living areas and brings a modern, tidy look to your home. This is supplemented by an integrated spirit level, which simplifies mounting and provides for an exactly aligned position.
This wall-mount TV bracket is suitable for screens from 32" - 75" (81 - 191 cm) and supports all common VESA standards from 50 x 50 to 400 x 400. Thanks to the high-quality safety screws the television sits firmly and reliably in its place. The open design not only provides for a good air circulation, but also enables a quick access to cables and connections, so that adjustments to the setup are easily possible at any time. With a wall distance of only 22 mm, the television is moved optically close to the wall and acts like a part of the room layout. The wall bracket for TV thereby offers a successful combination of function, stability and stylish finish.
Ultra-flat and tiltable TV wall bracket for modern living concepts.
This text is machine translated.
Scope of delivery
- Mount
- Installation manual
- Fasteners






