
Number
Highlights & Details
My Wall HEG6L TV wall mount
- Holder type: Swivelling, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 58,4 cm (23") - 165,1 cm (65")
- Load capacity (max.) 30 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
58,4 cm (23")
165,1 cm (65")
- Suitable for
58,4 cm (23") - 165,1 cm (65")
- Holder type
Swivelling
Tiltable
- Max. load capacity
30 kg
No
100 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 200 mm
200 x 400 mm
400 x 200 mm
300 x 300 mm
400 x 300 mm
Show more
- Tilt range (bottom)
-10°
- Tilt range (top)
5°
- Distance to wall (min.)
60 mm
- Distance to wall (max.)
397 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729100 My Wall HEG6L TV wall mount 58,4 cm (23") - 165,1 cm (65") Swivelling, Tiltable
Warranty Terms
Warranty Terms 3729100 My Wall HEG6L TV wall mount 58,4 cm (23") - 165,1 cm (65") Swivelling, Tiltable
Description
The mounting is especially comfortable, because the removable plate simplifies the hanging of the screen and provides for a safe installation. An integrated cable management sees to it that the TV bracket provides a decent entire picture and the cables remain elegantly hidden.
This wall mount is suitable for screens from 23" to 65" (58 - 165 cm) and a weight of up to 30 kilograms. It supports an inclination of +5°/-10° and can be tilted up to 180°. The variable wall distance ranges from 6 to 39.7 cm and thus offers enough flexibility in the positioning. Owing to the large number of VESA mounting patterns from 100 x 100 to 400 x 400, the wall bracket remains versatile and future-proof.
The integrated cable suspension ensures that interference conductors are not visible and the overall picture remains pleasantly clear. Whether in the living room, bedroom or office, this bracket combines functionality and comfort in a modern and robust solution for demanding users.
This text is machine translated.
Scope of delivery
- Mount
- Installation manual
- Fasteners








