Number
Highlights & Details
Monitor bracket
- Holder type: Height-adjustable, Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 9 kg
Technical specifications
- Product type
Monitor mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
9 kg
No
75 x 75 mm
100 x 100 mm
- Suitable for
43,2 cm (17")
81,3 cm (32")
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729103 My Wall HEG9L Monitor mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Height-adjustable, Tiltable, Swivelling, Swivelli
Warranty Terms
Warranty Terms 3729103 My Wall HEG9L Monitor mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Height-adjustable, Tiltable, Swivelling, Swivelli
Description
This monitor holder is suitable for screens of 17 - 32 inch (43 - 81 cm) with a weight of 2 - 9 kg. The height adjustment up to maximum 25 cm allows ergonomic adjustment to different seating and standing positions. Tilt can be changed 90° up or down. A swivel range of 180° and a complete horizontal rotation of 360° enable a particularly flexible working. The VESA standards 75 x 75 and 100 x 100 ensure a high compatibility with several monitors.
The monitor stand is supplied with a fixing clamp for table tops of 10 - 80 mm and with an adapter plate for the fixed mounting. The integrated cable management rounds off the package and helps to keep your workplace tidy, structured and visually attractive.
This text is machine translated.
Scope of delivery
- Mount
- Installation manual
- Fasteners