
Number
Highlights & Details
My Wall HF 11-2 L TV wall mount
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 58,4 cm (23") - 106,7 cm (42")
- Load capacity (max.) 20 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
Show more
- Suitable for
58,4 cm (23") - 106,7 cm (42")
- Holder type
Tiltable
Swivelling
- Max. load capacity
20 kg
No
75 x 75 mm
100 x 100 mm
100 x 200 mm
200 x 200 mm
- Rotation
6°
- Tilt range (bottom)
-12°
- Tilt range (top)
+5°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Distance to wall (min.)
5 cm
- Distance to wall (max.)
36 cm
- Width
23 cm
- Height
18 cm
- Depth
23 cm
- Factory colour
Black
- Material (details)
Aluminum, metal
- Weight
1600 g
- Dim
(W x H x D) 23 x 18 x 23 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1537631 My Wall HF 11-2 L TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling
User & Safety Instructions 1537631 My Wall HF 11-2 L TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling
User & Safety Instructions 1537631 My Wall HF 11-2 L TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling
Warranty Terms
Warranty Terms 1537631 My Wall HF 11-2 L TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling
Description
This text is machine translated.
Features
- Double swivel
- Cable suspension
- Horizontally adjustable +/-3°.
Scope of delivery
- Mount
- Screw set
- Installation manual.









