
Highlights & Details
My Wall HF 20 WL TV wall mount
- Holder type: Rotatable, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Rotatable
Tiltable
- Features
Variable distance from wall
- Max. load capacity
50 kg
No
600 x 400 mm
- Tilt range (bottom)
-20°
- Tilt range (top)
10°
- Swivel range (left)
120°
- Swivel range (right)
120°
- Distance to wall (min.)
64 mm
- Distance to wall (max.)
510 mm
- Factory colour
White
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2573193 My Wall HF 20 WL TV wall mount 94,0 cm (37") - 177,8 cm (70") Rotatable, Tiltable Variable distance from wall
Description
This text is machine translated.
Features
- VESA max. 600 x 400
- Wall distance: 64 - 510 mm
- Tilt +10 / -20°
- Laterally rotatable: 120°
- +/- 3° horizontally adjustable
- Including mounting material and installation instructions

