
Number
Highlights & Details
My Wall HF1-3L TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Rigid
- Max. load capacity
35 kg
No
100 x 100 mm
100 x 200 mm
100 x 75 mm
150 x 100 mm
150 x 75 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
30 x 30 mm
Show more
- Distance to wall (min.)
34 mm
- Distance to wall (max.)
34 mm
- Width
69.8 cm
- Height
0.34 cm
- Depth
42.5 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
1 kg
- Dim
(W x H x D) 69.8 x 0.34 x 42.5 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1891215 My Wall HF1-3L TV wall mount 94,0 cm (37") - 177,8 cm (70") Rigid
Warranty Terms
Warranty Terms 1891215 My Wall HF1-3L TV wall mount 94,0 cm (37") - 177,8 cm (70") Rigid
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation instructions











