
Number
Highlights & Details
My Wall HF12L TV wall mount
- Holder type: Tiltable, Swivelling, Rotatable
- Supports VESA standards up to
- Suitable for displays sized (range): 33,0 cm (13") - 127,0 cm (50")
- Load capacity (max.) 25 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
33,0 cm (13")
33,3 cm (13,1")
33,8 cm (13,3")
34 cm (13,4")
34,3 cm (13,5")
35 cm (13,8")
35,3 cm (13,9")
35,6 cm (14")
35,8 cm (14,1")
35,82 cm (14,1")
Show more
- Suitable for
33,0 cm (13") - 127,0 cm (50")
- Holder type
Tiltable
Swivelling
Rotatable
- Max. load capacity
25 kg
No
75 x 75 mm
300 x 300 mm
- Tilt range (bottom)
-8°
- Tilt range (top)
+10°
- Swivel range (left)
360°
- Swivel range (right)
360°
- Distance to wall (min.)
60 mm
- Distance to wall (max.)
365 mm
- Factory colour
Black
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3314694 My Wall HF12L TV wall mount 33,0 cm (13") - 127,0 cm (50") Tiltable, Swivelling, Rotatable
User & Safety Instructions
User & Safety Instructions 3314694 My Wall HF12L TV wall mount 33,0 cm (13") - 127,0 cm (50") Tiltable, Swivelling, Rotatable
Warranty Terms
Warranty Terms 3314694 My Wall HF12L TV wall mount 33,0 cm (13") - 127,0 cm (50") Tiltable, Swivelling, Rotatable
Description
This text is machine translated.








