
Number
Highlights & Details
Fully movable wall bracket for LCD screens 32" - 70" (81 - 178 cm), load up to 40 kg, wall distance 72 - 435 mm
- Supports all VESA standards up to 600x400
- Can be swivelled
- Tilt
- Can be adjusted horizontally
- Black
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
81,3 cm (32") - 177,8 cm (70")
- Holder type
Tiltable
Swivelling
Swivelling
Retractable
- Features
Variable distance from wall
- Max. load capacity
40 kg
No
100 x 100 mm
100 x 200 mm
100 x 75 mm
150 x 100 mm
150 x 75 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
30 x 30 mm
Show more
- Tilt range (bottom)
10°
- Tilt range (top)
12°
- Swivel range (left)
60°
- Swivel range (right)
60°
- Distance to wall (min.)
72 mm
- Distance to wall (max.)
435 mm
- Width
41 cm
- Height
43.5 cm
- Depth
64 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
4.5 kg
- Dim
(W x H x D) 41 x 43.5 x 64 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1891216 My Wall HF19L TV wall mount 81,3 cm (32") - 177,8 cm (70") Tiltable, Swivelling, Swivelling, Retractable
Warranty Terms
Warranty Terms 1891216 My Wall HF19L TV wall mount 81,3 cm (32") - 177,8 cm (70") Tiltable, Swivelling, Swivelling, Retractable
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation instructions











