
Number
Highlights & Details
My Wall HF20L TV wall mount
- Holder type: Tiltable, Swivelling, Swivelling, Retractable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Tiltable
Swivelling
Swivelling
Retractable
- Features
Variable distance from wall
- Max. load capacity
50 kg
No
100 x 100 mm
100 x 200 mm
100 x 75 mm
150 x 100 mm
150 x 75 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
30 x 30 mm
Show more
- Tilt range (bottom)
20°
- Tilt range (top)
10°
- Swivel range (left)
60°
- Swivel range (right)
60°
- Distance to wall (min.)
64 mm
- Distance to wall (max.)
510 mm
- Width
66 cm
- Height
43 cm
- Depth
51 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
6.8 kg
- Dim
(W x H x D) 66 x 43 x 51 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1891217 My Wall HF20L TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling, Swivelling, Retractable Variable distan
Warranty Terms
Warranty Terms 1891217 My Wall HF20L TV wall mount 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling, Swivelling, Retractable Variable distan
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation instructions











