
Number
Highlights & Details
My Wall HF4-3L TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 40 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Rigid
- Max. load capacity
40 kg
No
100 x 100 mm
100 x 200 mm
100 x 75 mm
150 x 100 mm
150 x 75 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
Show more
- Distance to wall (min.)
27 mm
- Distance to wall (max.)
27 mm
- Width
64.3 cm
- Height
0.27 cm
- Depth
42.5 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
1.3 kg
- Dim
(W x H x D) 64.3 x 0.27 x 42.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1891219 My Wall HF4-3L TV wall mount 94,0 cm (37") - 177,8 cm (70") Rigid
Warranty Terms
Warranty Terms 1891219 My Wall HF4-3L TV wall mount 94,0 cm (37") - 177,8 cm (70") Rigid
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation instructions











