
Number
Total (€ 100.83 / piece)
€ 130.25
-23 %
€ 100.83
plus VAT.
14-day return policy included
Highlights & Details
Fully movable table holder with spring system for 2 flat screens
- Holder type: Rotatable, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")
- Load capacity (max.) 9 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Rotatable
Tiltable
- Features
Pneumatic
No
- Max. load capacity
9 kg
Yes
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
85 mm
- Tilt range (bottom)
-40°
- Tilt range (top)
40°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Black
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2573205 My Wall HL 23-2 L Monitor desk mount 43,2 cm (17") - 81,3 cm (32") Rotatable, Tiltable
Description
ideal for applications where the screen needs to be adjusted frequently, such as meetings, creative work and more.
This text is machine translated.
This text is machine translated.
Features
- Slim monitor arm & outstanding flexibility
- Especially ergonomic design
- 180° rotation stop for your safety
- Integrated spring mechanism with spring tension indicator for exact settings
- Tilt: + / - 40°
- Laterally rotatable 180°
- Screen can be rotated horizontally: 360°
- VESA 75 / 100
- With integrated spring system for a continuous vertical alignment of the screen (max. 260 mm)
- With mounting clamp (10 - 85 mm) and adapter plate for fixed mounting
- Integrated cable management
- Including mounting material and installation instructions


