
Highlights & Details
My Wall HL 35 L TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 203,2 cm (80")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 203,2 cm (80")
- Holder type
Rigid
- Max. load capacity
50 kg
No
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 100 mm
400 x 200 mm
Show more
- Distance to wall (min.)
17 mm
- Distance to wall (max.)
17 mm
- Width
635 mm
- Height
105 mm
- Depth
17 mm
- Factory colour
Black
- Dim
(W x H x D) 635 x 105 x 17 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2300082 My Wall HL 35 L TV wall mount 94,0 cm (37") - 203,2 cm (80") Rigid
Description
Designed for a seamless transition from the wall to the flat screen, the robust wall bracket can carry screens up to 50 kg. The special slide-in design makes it possible to mount the screen on the wall with just a few handles. The minimalist wall bracket for your flat screen.
This text is machine translated.
Scope of delivery
- Fasteners
- Installation instructions








