
Number
Highlights & Details
- Holder type: Tiltable, Rotatable, Roof suspension bracketSupports VESA standards up to
Technical specifications
- Product type
Monitor ceiling mount
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Rotatable
Roof suspension bracket
No
No
75 x 75 mm
100 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Min. distance to floor/ceiling
431 mm
- Max. distance to floor/ceiling
337 mm
- Swivel range (left)
45°
- Swivel range (right)
45°
- Factory colour
Black
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2623225 My Wall HL 45-2 L Monitor ceiling mount 1 Display(s) Black Tiltable, Rotatable, Roof suspension bracket
User & Safety Instructions
User & Safety Instructions 2623225 My Wall HL 45-2 L Monitor ceiling mount 1 Display(s) Black Tiltable, Rotatable, Roof suspension bracket
Warranty Terms
Warranty Terms 2623225 My Wall HL 45-2 L Monitor ceiling mount 1 Display(s) Black Tiltable, Rotatable, Roof suspension bracket
Description
This text is machine translated.
Features
- Adjustable screen heightSpace-saving designMounting on sloping ceilingsIntegrated swivel jointInclination: - 90°Laterally rotatable 90°Ceiling distance: 337 - 431 mmVESA: 75x75, 100x100, 100x200, 200x100, 200x200ideal for mounting under wall cabinet or on sloping ceilingsIncluding mounting material and installation instructions





