
Number
Highlights & Details
My Wall HL15-1L TV wall mount
- Holder type: Tiltable, Swivelling, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 58,4 cm (23") - 106,7 cm (42")
- Load capacity (max.) 20 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
Show more
- Suitable for
58,4 cm (23") - 106,7 cm (42")
- Holder type
Tiltable
Swivelling
Swivelling
- Features
Variable distance from wall
- Max. load capacity
20 kg
No
100 x 100 mm
100 x 200 mm
100 x 75 mm
150 x 100 mm
150 x 75 mm
50 x 50 mm
75 x 75 mm
- Tilt range (bottom)
5°
- Tilt range (top)
15°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
55 mm
- Distance to wall (max.)
185 mm
- Width
20 cm
- Height
20 cm
- Depth
18.5 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
0.7 kg
- Dim
(W x H x D) 20 x 20 x 18.5 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1891220 My Wall HL15-1L TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling, Swivelling Variable distance from wal
Warranty Terms
Warranty Terms 1891220 My Wall HL15-1L TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling, Swivelling Variable distance from wal
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation instructions

