
Number
Highlights & Details
My Wall HL15L TV wall mount
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 58,4 cm (23") - 106,7 cm (42")
- Load capacity (max.) 20 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
58,4 cm (23")
59,9 cm (23,6")
61 cm (24")
63,5 cm (25")
66,0 cm (26")
68,6 cm (27")
71,1 cm (28")
73,7 cm (29")
76,2 cm (30")
78,7 cm (31")
Show more
- Suitable for
58,4 cm (23") - 106,7 cm (42")
- Holder type
Tiltable
Swivelling
- Max. load capacity
20 kg
No
100 x 100 mm
100 x 200 mm
100 x 75 mm
150 x 100 mm
150 x 75 mm
200 x 100 mm
200 x 200 mm
75 x 75 mm
- Tilt range (bottom)
5°
- Tilt range (top)
15°
- Swivel range (left)
22.5°
- Swivel range (right)
22.5°
- Distance to wall (min.)
59 mm
- Distance to wall (max.)
59 mm
- Width
20 cm
- Height
20 cm
- Depth
6 cm
- Factory colour
Black
- Material (details)
Steel
- Weight
0.5 kg
- Dim
(W x H x D) 20 x 20 x 6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1891222 My Wall HL15L TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling
Warranty Terms
Warranty Terms 1891222 My Wall HL15L TV wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation instructions











