
Number
Highlights & Details
My Wall HL21L TV wall mount
- Holder type: Retractable, Tiltable, Swivelling, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 177,8 cm (70")
- Load capacity (max.) 70 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
81,3 cm (32") - 177,8 cm (70")
- Holder type
Retractable
Tiltable
Swivelling
Swivelling
- Features
Variable distance from wall
- Max. load capacity
70 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
500 x 350 mm
Show more
- Rotation
6°
- Tilt range (bottom)
12°
- Tilt range (top)
8°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
45 mm
- Distance to wall (max.)
680 mm
- Width
64.8 cm
- Height
40 cm
- Depth
68 cm
- Factory colour
Black
- Material (details)
Steel/Aluminum
- Weight
5.9 kg
- Dim
(W x H x D) 64.8 x 40 x 68 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1969582 My Wall HL21L TV wall mount 81,3 cm (32") - 177,8 cm (70") Retractable, Tiltable, Swivelling, Swivelling Variable distan
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation instructions














