
Number
Highlights & Details
Foldable ceiling mount for flat screens
- Holder type: Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 58,4 cm (23") - 139,7 cm (55")Load capacity (max.) 20 kg
Technical specifications
- Product type
Monitor ceiling mount
- Suitable for
58,4 cm (23") - 139,7 cm (55")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
- Features
Folding
No
- Max. load capacity
20 kg
No
75 x 75 mm
100 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
300 x 200 mm
200 x 400 mm
400 x 200 mm
300 x 300 mm
Show more
- Min. distance to floor/ceiling
520 mm
- Max. distance to floor/ceiling
614 mm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
Black
- Suitable for
58,4 cm (23")
59,9 cm (23,6")
60,5 cm (23,8")
61 cm (24")
61 cm (24")
61,2 cm (24,1")
62,2 cm (24,5")
63,5 cm (25")
66 cm (26")
66,0 cm (26")
Show more
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2788285 My Wall HL45-3L Monitor ceiling mount 1 Display(s) 58,4 cm (23") - 139,7 cm (55") Black Tiltable, Swivelling
Warranty Terms
Warranty Terms 2788285 My Wall HL45-3L Monitor ceiling mount 1 Display(s) 58,4 cm (23") - 139,7 cm (55") Black Tiltable, Swivelling
Description
This text is machine translated.
Features
- Inclination: - 80°,Side rotation: 90°,Ceiling distance 520 - 614 mm,VESA:75x75, 100x100, 100x200, 200x100, 200x200, 200x300, 300x200, 200x400, 400x200, 300x300, 300x400, 400x300, 400x400,Ideal for mounting under the wall or on suspended ceilings,Inclusive mounting material and installation instructions








