
Number
Highlights & Details
Movable table holder for flat screens & laptop
- Holder type: Height-adjustable, Rotatable, Laptop tray, TiltableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Rotatable
Laptop tray
Tiltable
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Max. table thickness
80 mm
- Tilt range (bottom)
30°
- Tilt range (top)
90°
- Factory colour
Silver
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2756993 My Wall HL52L Monitor desk mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Silver Height-adjustable, Rotatable, Laptop
Warranty Terms
Warranty Terms 2756993 My Wall HL52L Monitor desk mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Silver Height-adjustable, Rotatable, Laptop
Description
This text is machine translated.







