
Number
Highlights & Details
Height-adjustable monitor bracket with gas pressure spring
- Holder type: Tiltable, Rotatable, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 9 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Tiltable
Rotatable
Height-adjustable
No
- Max. load capacity
9 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
45 mm
- Tilt range (bottom)
10°
- Tilt range (top)
10°
- Factory colour
Black
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
Documents & Downloads
Datasheet
Datasheet 3324784 My Wall HL59L Monitor desk mount 2 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Tiltable, Rotatable, Height-adjustable
User & Safety Instructions
User & Safety Instructions 3324784 My Wall HL59L Monitor desk mount 2 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Tiltable, Rotatable, Height-adjustable
Warranty Terms
Warranty Terms 3324784 My Wall HL59L Monitor desk mount 2 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Tiltable, Rotatable, Height-adjustable
Description
The recordings for the individual monitors can be moved laterally on the retaining rail. In this way, even small screens can be positioned seamlessly together. The individual screens can also be tilted and even rotated for a change between portrait and landscape format.
Whether complex tasks in the office or additional information while gaming, the screen holder for 2 monitors is the perfect choice for all, who do not want to do without a second screen.
This text is machine translated.








