
Number
Highlights & Details
My Wall HP 101 L TV trolley
- Holder type: Height-adjustable, Floor stand, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV trolley
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Height-adjustable
Floor stand
Tiltable
- Features
Portrait mount
- Max. load capacity
50 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
Show more
- Rotation
90°
- Tilt range (bottom)
12°
- Tilt range (top)
5°
- Min. distance to floor/ceiling
1200 mm
- Max. distance to floor/ceiling
1600 mm
- Width
82.8 cm
- Height
206.9 cm
- Depth
70 cm
- Factory colour
Silver
- Material (details)
Aluminum, Steel, Glass
- Weight
24000 g
- Dim
(W x H x D) 82.8 x 206.9 x 70 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1609994 My Wall HP 101 L TV trolley 94,0 cm (37") - 177,8 cm (70") Height-adjustable, Floor stand, Tiltable Portrait mount
Warranty Terms
Warranty Terms 1609994 My Wall HP 101 L TV trolley 94,0 cm (37") - 177,8 cm (70") Height-adjustable, Floor stand, Tiltable Portrait mount
Description
This text is machine translated.
Features
- Storage: 430 x 336 mm, black, height adjustable, beal shadows up to 5 kg
- For portrait and landscape format.
Scope of delivery
- Mount
- Screw set
- Installation manual.




