
Number
Highlights & Details
MyWall TV trolley, 152 - 254 cm (60" - 100"), up to 80 kg, height adjustable up to 1.65 m
- Supports all VESA standards 200 x 200 - 1000 x 600
- High telescopic column: 1200 - 1650 mm
- Storage: 430 x 336 mm, black, height adjustable, can be loaded up to 5 kg
Technical specifications
- Product type
TV trolley
- Suitable for
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
165,1 cm (65")
167,6 cm (66")
170,2 cm (67")
172,7 cm (68")
175,3 cm (69")
Show more
- Suitable for
152,4 cm (60") - 254,0 cm (100")
- Holder type
Height-adjustable
Tiltable
Floor stand
- Max. load capacity
80 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
Show more
- Tilt range (bottom)
10°
- Tilt range (top)
5°
- Min. distance to floor/ceiling
1200 mm
- Max. distance to floor/ceiling
1650 mm
- Width
113.8 cm
- Height
231.5 cm
- Depth
70 cm
- Factory colour
Silver
- Material (details)
Aluminum, Steel, Glass
- Weight
33000 g
- Dim
(W x H x D) 113.8 x 231.5 x 70 cm
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1610020 My Wall HP 102 L TV trolley 152,4 cm (60") - 254,0 cm (100") Height-adjustable, Tiltable, Floor stand
Warranty Terms
Warranty Terms 1610020 My Wall HP 102 L TV trolley 152,4 cm (60") - 254,0 cm (100") Height-adjustable, Tiltable, Floor stand
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation manual.

