
Number
Highlights & Details
My Wall HP 104 L TV trolley
- Holder type: Floor stand, Height-adjustable, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 152,4 cm (60") - 203,2 cm (80")
- Load capacity (max.) 100 kg
Technical specifications
- Product type
TV trolley
- Suitable for
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
165,1 cm (65")
167,6 cm (66")
170,2 cm (67")
172,7 cm (68")
175,3 cm (69")
Show more
- Suitable for
152,4 cm (60") - 203,2 cm (80")
- Holder type
Floor stand
Height-adjustable
Tiltable
- Features
Portrait mount
- Max. load capacity
100 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
Show more
- Tilt range (bottom)
10°
- Tilt range (top)
5°
- Min. distance to floor/ceiling
1100 mm
- Max. distance to floor/ceiling
1560 mm
- Width
135 cm
- Height
230 cm
- Depth
68.3 cm
- Factory colour
Black
- Material (details)
Steel, Glass
- Weight
40000 g
- Dim
(W x H x D) 135 x 230 x 68.3 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1610006 My Wall HP 104 L TV trolley 152,4 cm (60") - 203,2 cm (80") Floor stand, Height-adjustable, Tiltable Portrait mount
User & Safety Instructions
User & Safety Instructions 1610006 My Wall HP 104 L TV trolley 152,4 cm (60") - 203,2 cm (80") Floor stand, Height-adjustable, Tiltable Portrait mount
Warranty Terms
Warranty Terms 1610006 My Wall HP 104 L TV trolley 152,4 cm (60") - 203,2 cm (80") Floor stand, Height-adjustable, Tiltable Portrait mount
Description
This text is machine translated.
Features
- Storage for AV devices: 430 x 335 mm, black, height adjustable, load up to 5 kg
- Camera bracket: 285 x 150 mm, height-adjustable.
Scope of delivery
- Mount
- Screw set
- Installation manual.


