
Number
Highlights & Details
My Wall HP 106 L TV trolley
- Holder type: Retractable, Tiltable, Floor stand, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV trolley
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Retractable
Tiltable
Floor stand
Height-adjustable
- Features
Portrait mount
- Max. load capacity
50 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
Show more
- Rotation
45°
- Tilt range (bottom)
10°
- Tilt range (top)
10°
- Min. distance to floor/ceiling
1100 mm
- Max. distance to floor/ceiling
1560 mm
- Width
91 cm
- Height
215 cm
- Depth
68.3 cm
- Factory colour
Black
- Material (details)
Steel, Glass
- Weight
25000 g
- Dim
(W x H x D) 91 x 215 x 68.3 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1610026 My Wall HP 106 L TV trolley 94,0 cm (37") - 177,8 cm (70") Retractable, Tiltable, Floor stand, Height-adjustable Portrai
Warranty Terms
Warranty Terms 1610026 My Wall HP 106 L TV trolley 94,0 cm (37") - 177,8 cm (70") Retractable, Tiltable, Floor stand, Height-adjustable Portrai
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation manual.




