
Number
Total (€ 189.07 / piece)
€ 189.07
plus VAT.
Only 3 Piece(s) available
Highlights & Details
My Wall HP 120 L TV base
- Holder type: Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 40 kg
Technical specifications
- Product type
TV base
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Height-adjustable
- Max. load capacity
40 kg
No
- Factory colour
Black
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623223 My Wall HP 120 L TV base 94,0 cm (37") - 177,8 cm (70") Height-adjustable
Warranty Terms
Warranty Terms 2623223 My Wall HP 120 L TV base 94,0 cm (37") - 177,8 cm (70") Height-adjustable
Description
The TV-holder OF THE EXTRA CLASSThe HP 120 impresses with its attractive, slim design, which is perfectly suitable for apartments, offices, hotels and much more. The HP 120 is tilt-able and can be adjusted in height without tools, so that it is suitable for most viewing positions. The convenient device storage offers space for game consoles, media boxes, remote controls and much more. Smooth-running, mobile rollers provide additional versatility.High-quality workmanshipConcealed cable managementTool-free height adjustmentAdditional device storage
This text is machine translated.
This text is machine translated.
Features
- For screens 94-178 cm (37" - 70")
- Load up to 40 kg
- PVC veneer / black







