
Number
Highlights & Details
My Wall HP 16-3 AL TV wall mount
- Holder type: Rotatable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 203,2 cm (80")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 203,2 cm (80")
- Holder type
Rotatable
- Max. load capacity
50 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
400 x 600 mm
Show more
- Rotation
360°
- Width
630 mm
- Height
443 mm
- Depth
45 mm
- Factory colour
Black
- Dim
(W x H x D) 630 x 443 x 45 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2207028 My Wall HP 16-3 AL TV wall mount 94,0 cm (37") - 203,2 cm (80") Rotatable
Warranty Terms
Warranty Terms 2207028 My Wall HP 16-3 AL TV wall mount 94,0 cm (37") - 203,2 cm (80") Rotatable
Description
Practical and flat wall holder with 360° rotating mounting plate for portrait or landscape format. Thanks to the snap closure always a safe thing.
This text is machine translated.
Features
- 200x200 to 600x400
- Horizontal rotation: 360°
- With automatic locking mechanism for portrait and landscape format, for unlocking simply pull on the cord
- Also suitable for whiteboards
- Incl. Mounting instructions and mounting material












