
Number
Highlights & Details
My Wall HP 24 L TV wall mount
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 152,4 cm (60") - 254,0 cm (100")
- Load capacity (max.) 80 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
152,4 cm (60")
154,9 cm (61")
157,5 cm (62")
160,0 cm (63")
162,6 cm (64")
165,1 cm (65")
167,6 cm (66")
170,2 cm (67")
172,7 cm (68")
175,3 cm (69")
Show more
- Suitable for
152,4 cm (60") - 254,0 cm (100")
- Holder type
Tiltable
Swivelling
- Max. load capacity
80 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
Show more
- Rotation
6°
- Tilt range (bottom)
-15°
- Tilt range (top)
+15°
- Swivel range (left)
60°
- Swivel range (right)
60°
- Distance to wall (min.)
7 cm
- Distance to wall (max.)
62.5 cm
- Width
64 cm
- Height
105 cm
- Depth
2.2 cm
- Factory colour
Black
- Material (details)
Metal
- Weight
18000 g
- Dim
(W x H x D) 64 x 105 x 2.2 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1537644 My Wall HP 24 L TV wall mount 152,4 cm (60") - 254,0 cm (100") Tiltable, Swivelling
User & Safety Instructions 1537644 My Wall HP 24 L TV wall mount 152,4 cm (60") - 254,0 cm (100") Tiltable, Swivelling
User & Safety Instructions 1537644 My Wall HP 24 L TV wall mount 152,4 cm (60") - 254,0 cm (100") Tiltable, Swivelling
Warranty Terms
Warranty Terms 1537644 My Wall HP 24 L TV wall mount 152,4 cm (60") - 254,0 cm (100") Tiltable, Swivelling
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation manual.









