
Highlights & Details
My Wall HP 33-2 L TV wall mount
- Holder type: Rigid, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 165,1 cm (65")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 165,1 cm (65")
- Holder type
Rigid
Height-adjustable
- Max. load capacity
50 kg
No
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
500 x 400 mm
Show more
- Width
500 mm
- Height
1905 mm
- Depth
205 mm
- Factory colour
Black
- Dim
(W x H x D) 500 x 1905 x 205 mm
Documents & Downloads
Datasheet
Datasheet 2207142 My Wall HP 33-2 L TV wall mount 94,0 cm (37") - 165,1 cm (65") Rigid, Height-adjustable
User & Safety Instructions
User & Safety Instructions 2207142 My Wall HP 33-2 L TV wall mount 94,0 cm (37") - 165,1 cm (65") Rigid, Height-adjustable
User & Safety Instructions 2207142 My Wall HP 33-2 L TV wall mount 94,0 cm (37") - 165,1 cm (65") Rigid, Height-adjustable
Warranty Terms
Warranty Terms 2207142 My Wall HP 33-2 L TV wall mount 94,0 cm (37") - 165,1 cm (65") Rigid, Height-adjustable
Description
This myWall novelty stores your TV screen in a flash in the closet. Control the TV built-in lift with the remote control, comfortably from the couch and enjoy your favorite film. This saves space while preserving the minimalist look of your home.
This text is machine translated.
Features
- With RF remote control with position memory function
- With anti-collision function
- With quality motor
- For VESA: 200x200 up to 600x400 mm
- Height 700 - 1905 mm
- Stroke height 890 mm
- Including mounting material and installation instructions
Scope of delivery
- Mount
- Remote control
- Fasteners
- Installation instructions









