
Number
Highlights & Details
My Wall HP 45 L TV wall mount
- Holder type: Tiltable, Retractable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 127,0 cm (50") - 254,0 cm (100")
- Load capacity (max.) 70 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
134,6 cm (53")
137,2 cm (54")
139,7 cm (55")
142,2 cm (56")
144,8 cm (57")
147,3 cm (58")
149,9 cm (59")
Show more
- Suitable for
127,0 cm (50") - 254,0 cm (100")
- Holder type
Tiltable
Retractable
Swivelling
- Features
Suitable for Curved TVs
Variable distance from wall
- Max. load capacity
70 kg
No
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
400 x 800 mm
500 x 350 mm
500 x 400 mm
600 x 200 mm
600 x 300 mm
Show more
- Tilt range (bottom)
15°
- Tilt range (top)
2°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
800 mm
- Distance to wall (max.)
70 mm
- Width
670 mm
- Height
487 mm
- Depth
800 mm
- Factory colour
Black
- Material (details)
Steel
- Weight
20.000 g
- Dim
(W x H x D) 670 x 487 x 800 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1668367 My Wall HP 45 L TV wall mount 127,0 cm (50") - 254,0 cm (100") Tiltable, Retractable, Swivelling Suitable for Curved TVs
Warranty Terms
Warranty Terms 1668367 My Wall HP 45 L TV wall mount 127,0 cm (50") - 254,0 cm (100") Tiltable, Retractable, Swivelling Suitable for Curved TVs
Description
This text is machine translated.
Scope of delivery
- Mount
- Screw set
- Installation manual.

