
Number
Highlights & Details
My Wall HP 52 L TV wall mount
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 109,2 cm (43") - 228,6 cm (90")
- Load capacity (max.) 75 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
Show more
- Suitable for
109,2 cm (43") - 228,6 cm (90")
- Holder type
Tiltable
- Max. load capacity
75 kg
No
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Distance to wall (min.)
75 mm
- Distance to wall (max.)
136 mm
- Factory colour
Black
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623233 My Wall HP 52 L TV wall mount 109,2 cm (43") - 228,6 cm (90") Tiltable
Warranty Terms
Warranty Terms 2623233 My Wall HP 52 L TV wall mount 109,2 cm (43") - 228,6 cm (90") Tiltable
Description
This text is machine translated.
Features
- For screens 109 - 229 cm (43 in. - 90 in.)
- Load up to 75 kg
- Wall distance: 75 - 136 mm











