
Highlights & Details
My Wall HP 55 L TV wall mount
- Holder type: Height-adjustable, Rotatable, Tiltable, Swivelling
- Supports VESA standards up to
- Load capacity (max.) 28 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
- Holder type
Height-adjustable
Rotatable
Tiltable
Swivelling
- Max. load capacity
28 kg
Yes
100 x 100 mm
100 x 200 mm
150 x 100 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
Show more
- Rotation
5°
- Tilt range (bottom)
5°
- Tilt range (top)
10°
- Swivel range (left)
30°
- Swivel range (right)
30°
- Factory colour
Black
- Dim
Documents & Downloads
Datasheet
Datasheet 2265878 My Wall HP 55 L TV wall mount Height-adjustable, Rotatable, Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 2265878 My Wall HP 55 L TV wall mount Height-adjustable, Rotatable, Tiltable, Swivelling
Warranty Terms
Warranty Terms 2265878 My Wall HP 55 L TV wall mount Height-adjustable, Rotatable, Tiltable, Swivelling
Description
This text is machine translated.
Features
- With cable management
- , including mounting material and installation instructions














